Similar
Similar
Similar

IS61WV5128EDBLL-10KLI | |
|---|---|
DigiKey Part Number | IS61WV5128EDBLL-10KLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV5128EDBLL-10KLI |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V424S10YG | Renesas Electronics Corporation | 93 | 800-2462-5-ND | €8.06000 | Similar |
| 71V424S10YG8 | Renesas Electronics Corporation | 2.881 | 800-1482-1-ND | €7.75000 | Similar |
| 71V424S15YG | Renesas Electronics Corporation | 186 | 800-2139-ND | €8.06000 | Similar |


