Direct

IS61NLP25618A-200TQI | |
|---|---|
DigiKey Part Number | IS61NLP25618A-200TQI-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLP25618A-200TQI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLP25618A-200TQI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3.1 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61NLP25618A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP25618A-200TQLI-ND | €7.83840 | Direct |


