Similar
Similar

IS61LV6416-12KL | |
|---|---|
DigiKey Part Number | IS61LV6416-12KL-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV6416-12KL |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C31026B-12JCN | Alliance Memory, Inc. | 0 | 1450-1053-ND | €5.64319 | Similar |
| AS7C31026B-20JCNTR | Alliance Memory, Inc. | 0 | AS7C31026B-20JCNTR-ND | €4.46237 | Similar |


