Direct
Similar
Similar
Similar

IS61LF51236A-7.5B3LI | |
|---|---|
DigiKey Part Number | IS61LF51236A-7.5B3LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61LF51236A-7.5B3LI |
Description | IC SRAM 18MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61LF51236A-7.5B3LI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-TFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF51236B-7.5B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF51236B-7.5B3LI-ND | €18.40882 | Direct |
| IS61LPD51236A-250B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPD51236A-250B3LI-ND | €23.37014 | Similar |
| IS61LPS51236B-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1386-ND | €21.87000 | Similar |
| IS61NLP51236B-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1391-ND | €21.87000 | Similar |



