Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46TR16K01S2AL-125KBLA1 | |
|---|---|
DigiKey Part Number | 706-IS46TR16K01S2AL-125KBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16K01S2AL-125KBLA1 |
Description | IC DRAM 16GBIT PAR 96LWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 16Gbit Parallel 800 MHz 20 ns 96-LWBGA (10x14) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 20 ns |
Packaging Bulk | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 16 | Supplier Device Package 96-LWBGA (10x14) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 800 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16K01S2AL-125KBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16K01S2AL-125KBLI-ND | €67.87000 | Parametric Equivalent |
| IS43TR16K01S2AL-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16K01S2AL-125KBLI-TR-ND | €48.83305 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA1-TR-ND | €51.76486 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA2-ND | €55.83537 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA2-TR-ND | €55.90082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | €51.69941 | €7,031.12 |
| Unit Price without VAT: | €51.69941 |
|---|---|
| Unit Price with VAT: | €62.03929 |


