Direct

IS43LD32320A-3BLI | |
|---|---|
DigiKey Part Number | IS43LD32320A-3BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD32320A-3BLI |
Description | IC DRAM 1GBIT PARALLEL 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 333 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-TFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 32M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LD32320C-25BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1593-ND | €11.01000 | Direct |


