IS43LD16640A-3BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 171
Unit Price: €11.55000
Datasheet
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 333 MHz 134-TFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD16640A-3BLI

DigiKey Part Number
IS43LD16640A-3BLI-ND
Manufacturer
Manufacturer Product Number
IS43LD16640A-3BLI
Description
IC DRAM 1GBIT PARALLEL 134TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 333 MHz 134-TFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-TFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types