
IS43LD16640A-25BL | |
|---|---|
DigiKey Part Number | 706-1354-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD16640A-25BL |
Description | IC DRAM 1GBIT PARALLEL 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-TFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 64M x 16 |

