Similar
Similar
Similar

IS42VM16800H-75BLI-TR | |
|---|---|
DigiKey Part Number | IS42VM16800H-75BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42VM16800H-75BLI-TR |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM16800G-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM16800G-6BLI-TR-ND | €0.00000 | Similar |
| IS42VM16800G-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM16800G-75BLI-TR-ND | €0.00000 | Similar |
| IS42VM16800H-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM16800H-6BLI-TR-ND | €3.82864 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.25903 | €8,147.57 |
| Unit Price without VAT: | €3.25903 |
|---|---|
| Unit Price with VAT: | €3.91084 |


