Similar
Similar
Similar
Similar
Similar
Similar



IS42SM32200K-75BLI | |
|---|---|
DigiKey Part Number | IS42SM32200K-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM32200K-75BLI |
Description | IC DRAM 64MBIT PARALLEL 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 64Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42SM32200M-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32200M-6BLI-ND | €3.46633 | Similar |
| IS42SM32200M-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32200M-75BLI-ND | €3.46633 | Similar |
| AS4C2M32S-6BIN | Alliance Memory, Inc. | 380 | 1450-1147-ND | €8.66000 | Similar |
| AS4C2M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C2M32S-6BINTR-ND | €5.42178 | Similar |
| AS4C2M32S-7BCN | Alliance Memory, Inc. | 336 | 1450-1149-ND | €5.89000 | Similar |



