
IS42SM16400M-75BLI | |
|---|---|
DigiKey Part Number | IS42SM16400M-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM16400M-75BLI |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 64Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-6BAN | Alliance Memory, Inc. | 1.760 | 1450-1256-ND | €5.89000 | Similar |
| AS4C4M16SA-6BIN | Alliance Memory, Inc. | 1.125 | 1450-1257-ND | €5.41000 | Similar |
| AS4C4M16SA-7BCN | Alliance Memory, Inc. | 372 | 1450-1261-ND | €5.01000 | Similar |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| 10 | €4.22100 | €42.21 |
| 25 | €4.09600 | €102.40 |
| 50 | €4.00040 | €200.02 |
| 100 | €3.90540 | €390.54 |
| 348 | €3.73557 | €1,299.98 |
| 696 | €3.64251 | €2,535.19 |
| 1.044 | €3.58867 | €3,746.57 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.43600 |

