
IS42S32200N-6TL-TR | |
|---|---|
DigiKey Part Number | 706-IS42S32200N-6TL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S32200N-6TL-TR |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 86-TSOP II |
Memory Organization 2M x 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €3.60124 | €5,401.86 |
| Unit Price without VAT: | €3.60124 |
|---|---|
| Unit Price with VAT: | €4.32149 |

