Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16320B-7TL | |
|---|---|
DigiKey Part Number | 706-1282-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16320B-7TL |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16320F-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TL-ND | €9.42139 | Similar |
| IS42S16320F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TLI-ND | €8.26472 | Similar |
| IS42S16320F-7TL | ISSI, Integrated Silicon Solution Inc | 1.043 | 706-1450-5-ND | €11.08000 | Similar |
| IS42S16320F-7TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1416-ND | €12.09000 | Similar |
| IS45S16320F-6TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-6TLA1-ND | €8.73556 | Similar |



