
IS29GL064-70TLEB-TR | |
|---|---|
DigiKey Part Number | 706-IS29GL064-70TLEB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS29GL064-70TLEB-TR |
Description | IC FLASH 64MBIT CFI 48TSOPI |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 70 ns 48-TSOP I |
Category | Write Cycle Time - Word, Page 70ns |
Mfr | Access Time 70 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 48-TSOP I |
Memory Organization 4M x 16 | Base Product Number |
Memory Interface CFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €3.52491 | €5,287.37 |
| Unit Price without VAT: | €3.52491 |
|---|---|
| Unit Price with VAT: | €4.22989 |

