
IS29GL064-70BLED | |
|---|---|
DigiKey Part Number | 706-IS29GL064-70BLED-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL064-70BLED |
Description | IC FLASH 64MBIT CFI 48TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 70ns |
Mfr | Access Time 70 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 16 | Supplier Device Package 48-TFBGA (6x8) |
Memory Interface CFI | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 10 | €4.76200 | €47.62 |
| 25 | €4.61960 | €115.49 |
| 50 | €4.51160 | €225.58 |
| 100 | €4.40390 | €440.39 |
| 480 | €4.16285 | €1,998.17 |
| 960 | €4.05836 | €3,896.03 |
| 1.440 | €3.99801 | €5,757.13 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.14400 |


