
IS29GL064-70BLED-TR | |
|---|---|
DigiKey Part Number | 706-IS29GL064-70BLED-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS29GL064-70BLED-TR |
Description | IC FLASH 64MBIT CFI 48TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 70 ns 48-TFBGA (6x8) |
Category | Write Cycle Time - Word, Page 70ns |
Mfr | Access Time 70 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 16 | Supplier Device Package 48-TFBGA (6x8) |
Memory Interface CFI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.33756 | €8,343.90 |
| Unit Price without VAT: | €3.33756 |
|---|---|
| Unit Price with VAT: | €4.00507 |

