Image for IS29GL032-70FLED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL032-70FLED

DigiKey Part Number
706-IS29GL032-70FLED-ND
Manufacturer
Manufacturer Product Number
IS29GL032-70FLED
Description
32MB, 64 BALL BGA11X13MM), 3V, R
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 64-LFBGA (11x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 16
Memory Interface
CFI
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LFBGA (11x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
288€3.04094€875.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.04094
Unit Price with VAT:€3.64913