Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP620-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620-4XSMT&RTR-ND - Tape & Reel (TR) 58-TLP620-4XSMT&RCT-ND - Cut Tape (CT) 58-TLP620-4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP620-4XSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.08600 | €10.86 |
| 100 | €0.82340 | €82.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.68457 | €513.43 |
| 1.500 | €0.65021 | €975.31 |
| 2.250 | €0.63260 | €1,423.35 |
| 3.750 | €0.61273 | €2,297.74 |
| 5.250 | €0.60091 | €3,154.78 |
| 7.500 | €0.58939 | €4,420.43 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |



