
TIL119X | |
|---|---|
DigiKey Part Number | 58-TIL119X-ND |
Manufacturer | |
Manufacturer Product Number | TIL119X |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 300µs, 300µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 65 | €0.39723 | €25.82 |
| 130 | €0.36500 | €47.45 |
| 520 | €0.31431 | €163.44 |
| 1.040 | €0.29446 | €306.24 |
| 2.015 | €0.27833 | €560.83 |
| 5.005 | €0.25992 | €1,300.90 |
| 10.010 | €0.24835 | €2,485.98 |
| 25.025 | €0.23573 | €5,899.14 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |


