
SFH601-4XSM | |
|---|---|
DigiKey Part Number | 58-SFH601-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | SFH601-4XSM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 4.6µs, 15µs |
Manufacturer Isocom Components 2004 LTD | Input Type DC |
Series | Output Type Transistor |
Packaging Tube | Voltage - Output (Max) 100V |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 65 | €0.29523 | €19.19 |
| 130 | €0.27023 | €35.13 |
| 520 | €0.23062 | €119.92 |
| 1.040 | €0.21509 | €223.69 |
| 2.015 | €0.20245 | €407.94 |
| 5.005 | €0.18800 | €940.94 |
| 10.010 | €0.17892 | €1,790.99 |
| 25.025 | €0.16901 | €4,229.48 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

