
MOC8100XG | |
|---|---|
DigiKey Part Number | 58-MOC8100XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC8100XG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 500µA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 65 | €0.28754 | €18.69 |
| 130 | €0.26315 | €34.21 |
| 520 | €0.22454 | €116.76 |
| 1.040 | €0.20941 | €217.79 |
| 2.015 | €0.19711 | €397.18 |
| 5.005 | €0.18305 | €916.17 |
| 10.010 | €0.17420 | €1,743.74 |
| 25.025 | €0.16456 | €4,118.11 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

