
MF3012 | |
|---|---|
DigiKey Part Number | 58-MF3012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3012 |
Description | OPTOISOLATOR 3.75KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 3mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29427 | €882.81 |
| 6.000 | €0.28030 | €1,681.80 |
| 9.000 | €0.27314 | €2,458.26 |
| 15.000 | €0.26506 | €3,975.90 |
| 21.000 | €0.26025 | €5,465.25 |
| 30.000 | €0.25557 | €7,667.10 |
| Unit Price without VAT: | €0.29427 |
|---|---|
| Unit Price with VAT: | €0.35312 |

