
MCT2202SMT&R | |
|---|---|
DigiKey Part Number | 58-MCT2202SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT2202SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 10µs, 10µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24068 | €240.68 |
| 2.000 | €0.22625 | €452.50 |
| 3.000 | €0.21883 | €656.49 |
| 5.000 | €0.21046 | €1,052.30 |
| 7.000 | €0.20548 | €1,438.36 |
| 10.000 | €0.20062 | €2,006.20 |
| Unit Price without VAT: | €0.24068 |
|---|---|
| Unit Price with VAT: | €0.28882 |

