Image for ISTS200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTS200

DigiKey Part Number
58-ISTS200-ND
Manufacturer
Manufacturer Product Number
ISTS200
Description
OPTOISOLATOR 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
ISTS200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Bag
Part Status
Active
Number of Channels
1
Voltage - Isolation
-
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module, PC Pins, Slot Type
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.49000€1.49
10€1.06200€10.62
100€0.80470€80.47
500€0.69086€345.43
1.000€0.65369€653.69
2.000€0.62222€1,244.44
5.000€0.58788€2,939.40
10.000€0.56651€5,665.10
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.78800