
ISP817XGBG | |
|---|---|
DigiKey Part Number | 58-ISP817XGBG-ND |
Manufacturer | |
Manufacturer Product Number | ISP817XGBG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31400 | €3.14 |
| 100 | €0.22620 | €22.62 |
| 500 | €0.18630 | €93.15 |
| 1.000 | €0.17318 | €173.18 |
| 2.000 | €0.16201 | €324.02 |
| 5.000 | €0.14980 | €749.00 |
| 10.000 | €0.14217 | €1,421.70 |
| 25.000 | €0.13385 | €3,346.25 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

