
ISP817X-2SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817X-2SMT&RTR-ND - Tape & Reel (TR) 58-ISP817X-2SMT&RCT-ND - Cut Tape (CT) 58-ISP817X-2SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817X-2SMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26000 | €2.60 |
| 100 | €0.18570 | €18.57 |
| 500 | €0.15212 | €76.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14105 | €141.05 |
| 2.000 | €0.13164 | €263.28 |
| 3.000 | €0.12680 | €380.40 |
| 5.000 | €0.12133 | €606.65 |
| 7.000 | €0.11807 | €826.49 |
| 10.000 | €0.11489 | €1,148.90 |
| 25.000 | €0.10787 | €2,696.75 |
| 50.000 | €0.10349 | €5,174.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

