
ISD1XG | |
|---|---|
DigiKey Part Number | 58-ISD1XG-ND |
Manufacturer | |
Manufacturer Product Number | ISD1XG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 50 | €0.51000 | €25.50 |
| 100 | €0.46910 | €46.91 |
| 500 | €0.39592 | €197.96 |
| 1.000 | €0.37193 | €371.93 |
| 2.000 | €0.35159 | €703.18 |
| 5.000 | €0.32938 | €1,646.90 |
| 10.000 | €0.31554 | €3,155.40 |
| 25.000 | €0.30046 | €7,511.50 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

