
IS203XSM | |
|---|---|
DigiKey Part Number | 58-IS203XSM-ND |
Manufacturer | |
Manufacturer Product Number | IS203XSM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 225% @ 10mA | |
Current Transfer Ratio (Max) | 450% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 65 | €0.29523 | €19.19 |
| 130 | €0.27023 | €35.13 |
| 520 | €0.23062 | €119.92 |
| 1.040 | €0.21509 | €223.69 |
| 2.015 | €0.20245 | €407.94 |
| 5.005 | €0.18800 | €940.94 |
| 10.010 | €0.17892 | €1,790.99 |
| 25.025 | €0.16901 | €4,229.48 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

