
H11J3XG | |
|---|---|
DigiKey Part Number | 58-H11J3XG-ND |
Manufacturer | |
Manufacturer Product Number | H11J3XG |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 65 | €0.42477 | €27.61 |
| 130 | €0.39077 | €50.80 |
| 520 | €0.33712 | €175.30 |
| 1.040 | €0.31615 | €328.80 |
| 2.015 | €0.29912 | €602.73 |
| 5.005 | €0.27966 | €1,399.70 |
| 10.010 | €0.26743 | €2,676.97 |
| 25.025 | €0.25411 | €6,359.10 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

