Optoisolator Darlington with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11G1XSMT&R

DigiKey Part Number
58-H11G1XSMT&RTR-ND - Tape & Reel (TR)
58-H11G1XSMT&RCT-ND - Cut Tape (CT)
58-H11G1XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11G1XSMT&R
Description
OPTOISO 5.3KV 1CH DARL W/BASE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 20µs
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
100V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Grade
-
Qualification
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.74300€7.43
100€0.55350€55.35
500€0.46952€234.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.44209€442.09
2.000€0.41881€837.62
3.000€0.40688€1,220.64
5.000€0.39341€1,967.05
7.000€0.38540€2,697.80
10.000€0.37759€3,775.90
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000