500 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R500-1.0

DigiKey Part Number
4423-SMS-R500-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R500-1.0CT-ND - Cut Tape (CT)
4423-SMS-R500-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R500-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.5,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.22400€22.24
25€1.93160€48.29
50€1.74860€87.43
100€1.59310€159.31
250€1.42260€355.65
500€1.31596€657.98
1.000€1.27434€1,274.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.06425€5,321.25
Manufacturers Standard Package
Unit Price without VAT:€3.31000
Unit Price with VAT:€3.97200