Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LFXTAL055316 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL055316 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-16.000MHZ-10-1-U-T | Abracon LLC | 100.577 | 535-9675-1-ND | €0.64000 | Parametric Equivalent |
| ABM8N-16.0000MHZ-10-B1U-T3 | Abracon LLC | 1.000 | 535-ABM8N-16.0000MHZ-10-B1U-T3CT-ND | €0.52000 | Parametric Equivalent |
| RH100-16.000-10-1010-EXT-TR | Raltron Electronics | 0 | 2151-RH100-16.000-10-1010-EXT-TR-ND | €0.11046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30712 | €921.36 |
| Unit Price without VAT: | €0.30712 |
|---|---|
| Unit Price with VAT: | €0.36854 |



