12 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL050518

DigiKey Part Number
1923-LFXTAL050518TR-ND - Tape & Reel (TR)
1923-LFXTAL050518CT-ND - Cut Tape (CT)
1923-LFXTAL050518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL050518
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MAHE-TTXC CORPORATION1.567887-1775-1-ND€0.76000Similar
7V-12.000MAHE-TTXC CORPORATION5.012887-1793-1-ND€0.62000Similar
C3E-12.000-12-3030-X-RAker Technology Corp10.4033997-C3E-12.000-12-3030-X-RCT-ND€0.36000Similar
H130B-12.000-12-3030-EXT-TRRaltron Electronics2.1722151-H130B-12.000-12-3030-EXT-TRCT-ND€0.38000Similar
ILCX13-FF5F10-12.000MHZILSI10.7582780-ILCX13-FF5F10-12.000MHZCT-ND€0.42000Similar
In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.71500€7.15
25€0.67600€16.90
50€0.64820€32.41
100€0.62130€62.13
250€0.58752€146.88
500€0.56322€281.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.53992€539.92
2.000€0.51760€1,035.20
3.000€0.50498€1,514.94
5.000€0.48953€2,447.65
7.000€0.47962€3,357.34
10.000€0.46933€4,693.30
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400