

LFXTAL034654 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL034654TR-ND - Tape & Reel (TR) 1923-LFXTAL034654CT-ND - Cut Tape (CT) 1923-LFXTAL034654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL034654 |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 130 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL034654 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24700 | €12.35 |
| 100 | €0.23680 | €23.68 |
| 250 | €0.22388 | €55.97 |
| 500 | €0.21466 | €107.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20577 | €205.77 |
| 2.000 | €0.19726 | €394.52 |
| 3.000 | €0.19244 | €577.32 |
| 5.000 | €0.18654 | €932.70 |
| 7.000 | €0.18275 | €1,279.25 |
| 10.000 | €0.17883 | €1,788.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

