

LFXTAL033580 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL033580TR-ND - Tape & Reel (TR) 1923-LFXTAL033580CT-ND - Cut Tape (CT) 1923-LFXTAL033580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL033580 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL033580 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC49/4HSMX |
Frequency Stability ±50ppm | Size / Dimension 0.528" L x 0.193" W (13.40mm x 4.90mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-12.000MHZ-B4-T | Abracon LLC | 572 | 535-10218-1-ND | €0.19000 | Similar |
| ATS120BSM-1 | CTS-Frequency Controls | 2.241 | CTX888CT-ND | €0.43000 | Similar |
| ATS12ASM-1 | CTS-Frequency Controls | 1.356 | CTX1079CT-ND | €0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24700 | €12.35 |
| 100 | €0.23680 | €23.68 |
| 250 | €0.22388 | €55.97 |
| 500 | €0.21466 | €107.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20577 | €205.77 |
| 2.000 | €0.19726 | €394.52 |
| 3.000 | €0.19244 | €577.32 |
| 5.000 | €0.18654 | €932.70 |
| 7.000 | €0.18275 | €1,279.25 |
| 10.000 | €0.17883 | €1,788.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

