Parametric Equivalent

LFXTAL031646B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL031646B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL031646B |
Description | CRYSTAL 13.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL031646B Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830031646B | Würth Elektronik | 0 | 1923-830031646B-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25432 | €254.32 |
| Unit Price without VAT: | €0.25432 |
|---|---|
| Unit Price with VAT: | €0.30518 |


