

LFXTAL003164B | |
|---|---|
DigiKey Part Number | 1923-1382-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003164B |
Description | CRYSTAL 10.0000MHZ 30PF TH |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830003164B | Würth Elektronik | 86 | 1923-830003164B-ND | €0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.57300 | €5.73 |
| 50 | €0.51920 | €25.96 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

