

LFSPXO020795 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020795TR-ND - Tape & Reel (TR) 1923-LFSPXO020795CT-ND - Cut Tape (CT) 1923-LFSPXO020795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020795 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.47100 | €14.71 |
| 25 | €1.39160 | €34.79 |
| 50 | €1.33380 | €66.69 |
| 100 | €1.27860 | €127.86 |
| 250 | €1.20916 | €302.29 |
| 500 | €1.15918 | €579.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.11130 | €1,111.30 |
| 2.000 | €1.06543 | €2,130.86 |
| 3.000 | €1.03950 | €3,118.50 |
| 5.000 | €1.00775 | €5,038.75 |
| 7.000 | €0.98738 | €6,911.66 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |

