

LFSPXO009443 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009443TR-ND - Tape & Reel (TR) 1923-LFSPXO009443CT-ND - Cut Tape (CT) 1923-LFSPXO009443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009443 |
Description | XTAL OSC XO 80.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009443 Models |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 10 | €2.31200 | €23.12 |
| 25 | €2.18600 | €54.65 |
| 50 | €2.09540 | €104.77 |
| 100 | €2.00870 | €200.87 |
| 250 | €1.89972 | €474.93 |
| 500 | €1.82126 | €910.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.74612 | €1,746.12 |
| 2.000 | €1.67414 | €3,348.28 |
| 3.000 | €1.63346 | €4,900.38 |
| 5.000 | €1.58363 | €7,918.15 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.19200 |

