Adafruit Feather qTop LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adafruit Feather qTop LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board
IBT-QTL-AFC-RAK3172
IBT-QTL-AFC-RAK3172

IBT-QTL-AFC-RAK3172

DigiKey Part Number
3430-IBT-QTL-AFC-RAK3172-ND
Manufacturer
Manufacturer Product Number
IBT-QTL-AFC-RAK3172
Description
QTOP ADAFRUIT FEATHER COMPATIBLE
Customer Reference
Detailed Description
Adafruit Feather qTop LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IOT-BOTS.COM
Series
Packaging
Retail Package
Part Status
Active
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
868MHz, 915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Adafruit Feather
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
868MHz, 915MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 3 days from IOT-BOTS.COM/IOT-BOTS.COM LLC
A separate €101.99 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.