



IBT-QBM-BAS-0 | |
|---|---|
DigiKey Part Number | 3430-IBT-QBM-BAS-0-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QBM-BAS-0 |
Description | CASE ABS GRY CLR 4.63"LX2.283"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray, Clear Cover/Door Cover Included 4.630" L x 2.283" W (117.60mm x 58.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino, Arduino MKR | |
Size / Dimension | 4.630" L x 2.283" W (117.60mm x 58.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 10.57in² (68.2cm²) | |
Design | Cover Included | |
Material | Plastic, ABS | |
Color | Gray, Clear Cover/Door | |
Features | External Cable Glands, Feather Compatible, PCB Included, Waterproof | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |

