
IO-BP176020-M3MBL | |
|---|---|
DigiKey Part Number | 1937-1078-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176020-M3MBL |
Description | CABLE SHARK BLUE CONN STEREO 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.97000 | €29.97 |
| 10 | €25.47500 | €254.75 |
| 25 | €23.88040 | €597.01 |
| 50 | €22.74100 | €1,137.05 |
| 100 | €21.65670 | €2,165.67 |
| 250 | €20.30244 | €5,075.61 |
| Unit Price without VAT: | €29.97000 |
|---|---|
| Unit Price with VAT: | €35.96400 |

