
FW3012-760F | |
|---|---|
DigiKey Part Number | EPS355-ND |
Manufacturer | |
Manufacturer Product Number | FW3012-760F |
Description | AC/DC DESKTOP ADAPTER 12V 29W |
Customer Reference | |
Detailed Description | 12V 29 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 83% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.31" L x 2.54" W x 1.30" H (109.6mm x 64.5mm x 33.0mm) |
Voltage - Output 12V | Approval Agency CB, CE, cULus, TUVgs |
Current - Output (Max) 2.4A | Weight 0.7 lb (317.51 g) |
Power (Watts) 29 W |

