
IVCR1401DR | |
|---|---|
DigiKey Part Number | 4084-IVCR1401DRTR-ND - Tape & Reel (TR) 4084-IVCR1401DRCT-ND - Cut Tape (CT) 4084-IVCR1401DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR1401DR |
Description | SIC MOSFET AND IGBT DRIVER, 4A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 19V ~ 25V | |
Logic Voltage - VIL, VIH | 1.7V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92400 | €9.24 |
| 25 | €0.83840 | €20.96 |
| 100 | €0.74400 | €74.40 |
| 250 | €0.69904 | €174.76 |
| 500 | €0.67194 | €335.97 |
| 1.000 | €0.64963 | €649.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.63465 | €2,538.60 |
| 8.000 | €0.62185 | €4,974.80 |
| 12.000 | €0.61543 | €7,385.16 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |


