
34-23845 | |
|---|---|
DigiKey Part Number | 1027-34-23845-ND |
Manufacturer | |
Manufacturer Product Number | 34-23845 |
Description | SENSOR FORCE FLAT MEMBRANE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Operating Force | - | |
Output | - | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €8.89720 | €444.86 |
| Unit Price without VAT: | €8.89720 |
|---|---|
| Unit Price with VAT: | €10.67664 |

