EM-FIT-60/220-240/1200-CS-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-FIT-60/220-240/1200-CS-L

DigiKey Part Number
4467-EM-FIT-60/220-240/1200-CS-LTB-ND
Manufacturer
OSRAM
Manufacturer Product Number
EM-FIT-60/220-240/1200-CS-L
Description
OSRAM ELEMENT Fit 60W Constant C
Customer Reference
Detailed Description
1.2A 27 ~ 51V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSRAM
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
264VAC
Voltage - Output
27 ~ 51V
Current - Output (Max)
1.2A
Power (Watts)
61 W
Dimming
-
Features
SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm)
Approval Agency
CCC, CE, EAC, ENEC, UKCA
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Intelligent Group Solutions Ltd
A separate €25.91 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.14000€18.14
Unit Price without VAT:€18.14000
Unit Price with VAT:€21.76800