24V-MB100-WW-12M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Inspired LED, LLC
In Stock: 0
Unit Price: €212.47542
Datasheet
LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24V-MB100-WW-12M

DigiKey Part Number
1647-10656-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24V-MB100-WW-12M
Description
LED ENG WM WHT LNR STRP 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Flexible
Manufacturer
Inspired LED, LLC
Voltage - Forward (Vf) (Typ)
24V
Packaging
Tape & Reel (TR)
Size / Dimension
12000.0mm L x 10.00mm W (50.80mm L per Segment)
Part Status
Obsolete
Height
6.35mm
Type
LED Engine
Lens Type
Flat
Color
White, Warm
Base Product Number
CCT (K)
2700K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24V-MB100-3000K-39FTInspired LED, LLC01647-24V-MB100-3000K-39FTTR-ND€212.47542Direct
Obsolete
This product is no longer manufactured. View Substitutes