DW1000, ISP3010, nRF52832 - 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP3010-UX-TB

DigiKey Part Number
1786-ISP3010-UX-TB-ND
Manufacturer
Manufacturer Product Number
ISP3010-UX-TB
Description
TEST BOARD FOR ISP3010 BLE UWB
Customer Reference
Detailed Description
DW1000, ISP3010, nRF52832 - 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Insight SIP
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
DW1000, ISP3010, nRF52832
Note
-
RF Type
802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.