
WIP252010S-R68MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP252010S-R68MLDGTR-ND - Tape & Reel (TR) 3526-WIP252010S-R68MLDGCT-ND - Cut Tape (CT) 3526-WIP252010S-R68MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP252010S-R68MLDG |
Description | FIXED IND 680NH 3.7A 36 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 3.7 A 36mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04700 | €0.47 |
| 100 | €0.03920 | €3.92 |
| 1.000 | €0.03228 | €32.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02940 | €88.20 |
| 6.000 | €0.02772 | €166.32 |
| 9.000 | €0.02678 | €241.02 |
| 15.000 | €0.02565 | €384.75 |
| 21.000 | €0.02493 | €523.53 |
| 30.000 | €0.02418 | €725.40 |
| 75.000 | €0.02238 | €1,678.50 |
| 150.000 | €0.02111 | €3,166.50 |
| 300.000 | €0.02017 | €6,051.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

