
MCI0603TM2N7BHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TM2N7BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TM2N7BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TM2N7BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TM2N7BHBPDG |
Description | FIXED IND 2.7NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00800 | €0.08 |
| 100 | €0.00380 | €0.38 |
| 1.000 | €0.00317 | €3.17 |
| 5.000 | €0.00276 | €13.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00252 | €37.80 |
| 30.000 | €0.00237 | €71.10 |
| 45.000 | €0.00229 | €103.05 |
| 75.000 | €0.00220 | €165.00 |
| 105.000 | €0.00213 | €223.65 |
| 150.000 | €0.00207 | €310.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

